The ADY12012J is a single-pole single-throw relay from Panasonic with a 12V DC coil voltage and a maximum current rating of 10A. It features a through-hole mount and a maximum voltage rating of 125V AC and 380V AC. The relay operates within a temperature range of -40°C to 70°C. The contact material is a tin, gold, and silver alloy.
Panasonic ADY12012J technical specifications.
| Coil Current | 16.6mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.