The Panasonic ADY30003J is a single-pole single-throw relay with a maximum current rating of 8A and a maximum voltage rating of 125V DC or 380V AC. It has a coil resistance of 45R and a coil voltage of 3V DC. The relay is designed for through hole mounting and has a contact material of tin, gold, and silver. It operates within a temperature range of -40°C to 70°C.
Panasonic ADY30003J technical specifications.
| Coil Current | 66.6mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 3V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.