The ADY30005J is a single-pole single-throw relay with a maximum current rating of 8A and a maximum voltage rating of 125V DC. It operates at a coil voltage of 5V DC and has a coil resistance of 125 ohms. The relay can handle a maximum coil current of 40mA. It is designed for through-hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Panasonic ADY30005J technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.