This SPST relay has a maximum current rating of 8A and a maximum voltage rating of 125V DC or 380V AC. The coil is designed to operate at 24V DC and has a resistance of 2.88kΩ. The relay can withstand operating temperatures between -40°C and 70°C. The contact material is a tin, gold, and silver alloy.
Panasonic ADY32024J technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.