The AFP0HXY64D2T is a high-density expansion I/O unit for the Panasonic FP0H series PLC. It provides 64 digital I/O points, consisting of 32 DC inputs (NPN/PNP compatible) and 32 NPN transistor outputs. The unit features MIL connector wiring termination for compact header-based connectivity and operates at 24VDC.
Checking distributor stock and pricing after the page loads.
| Input Points | 32Points |
| Output Points | 32Points |
| Rated Voltage | 24V DC |
| Output Type | NPN Transistor |
| Wiring Termination | MIL Connector |
| Consumption Current | 35 or less (at 24VDC)mA |
| Ambient Temperature | 0 to +55°C |
| Net Weight | 100g |
| Emc Directive | Compliant |
| Rohs Directive | Compliant |