The AFP0RAD8 is an intelligent analog input expansion unit for the FP0R series programmable logic controllers. It features 8 input channels capable of processing both voltage and current signals with a high-resolution 14-bit conversion. The unit offers a fast conversion speed of 2ms for all channels and supports multiple input ranges including -10 to +10V and 0 to 20mA. It is designed for DIN rail mounting and utilizes a screw terminal block for wiring.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AFP0RAD8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AFP0RAD8 technical specifications.
| Number of Analog Inputs | 8Channels |
| Resolution | 14Bit |
| Conversion Speed | 2ms |
| Voltage Input Ranges | -10 to +10, -5 to +5, 0 to +10, 0 to +5V |
| Current Input Ranges | 0 to 20, 4 to 20mA |
| Input Impedance (Voltage) | 1MΩ |
| Input Impedance (Current) | 250Ω |
| Accuracy | ±0.2 (Voltage) / ±0.3 (Current)% F.S. |
| RoHS | Compliant |
| Tariff Code | 85369095 |
Download the complete datasheet for Panasonic AFP0RAD8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.