Controller, FP0R 6in, 4 Relay out, 16K, USB
Checking distributor stock and pricing after the page loads.
| Depth | 25mm |
| Length | 90mm |
| Manufacturer Series | AFPOR Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Surface Mount |
| Network Type | ETHERNET |
| Number of I/Os | 10 |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Current | 2A |
| Output Type | RELAY |
| Series | FP0R |
| Termination | Terminal Block |
| Width | 63.5mm |
| RoHS | Compliant |