
Compact programmable logic controller (PLC) with 8 digital inputs and 6 relay outputs, offering 14 total I/Os. Features a 24VDC operating supply voltage and a 2A output current per relay. Includes an RS232 port for communication and supports Ethernet networking. This modular controller has a memory capacity of 16K and can be mounted via DIN rail or surface mount. Dimensions are 90mm length, 63.5mm width, and 25mm depth, with an operating temperature range of 0°C to 55°C.
Panasonic AFP0RC14CRS technical specifications.
| Depth | 25mm |
| Length | 90mm |
| Manufacturer Series | AFPOR Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Surface Mount |
| Network Type | ETHERNET |
| Number of I/Os | 14 |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 24V |
| Output Current | 2A |
| Output Type | RELAY |
| Series | FP0R |
| Termination | Terminal Block |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RC14CRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
