Controller, FP0R Control Unit, 8 In, 6 Relay Out, RS232 Port, 16K, USB, 12VDC
Checking distributor stock and pricing after the page loads.
| Depth | 90mm |
| Length | 25mm |
| Manufacturer Series | AFPOR Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Surface Mount |
| Network Type | ETHERNET |
| Number of I/Os | 14 |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Output Current | 2A |
| Output Type | RELAY |
| Series | FP0R |
| Width | 60mm |
| RoHS | Compliant |