
Compact programmable logic controller (PLC) with 8 DC inputs and 6 relay outputs, offering 14 total I/Os. Features 16K steps of memory and supports Ethernet networking. Operates on 24 VDC with a maximum common current of 5A and 2A per output point. Designed for DIN rail or surface mounting, with terminal block termination. Approvals include UL and CE, with an operating temperature range of 0°C to 55°C. Dimensions are 25mm length, 60mm width, and 90mm depth.
Panasonic AFP0RC14RS technical specifications.
| Approvals | UL, CE |
| Depth | 90mm |
| Length | 25mm |
| Manufacturer Series | AFPOR Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Surface Mount |
| Network Type | ETHERNET |
| Number of I/Os | 14 |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Output Current | 2A |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| Series | FP0R |
| Termination | Terminal Block |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RC14RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
