Sign in to ask questions about the Panasonic AFP0RC16MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AFP0RC16MP technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 8 |
| Series | FP0R |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RC16MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.