
Compact programmable logic controller (PLC) featuring 8 digital inputs and 8 NPN transistor outputs for industrial automation. Offers 16 total I/Os with a 200mA output current capacity. Supports Ethernet networking and includes USB connectivity for programming and communication. Designed for DIN rail or surface mounting, operating within a 0°C to 55°C temperature range. Dimensions are 25mm (length) x 60mm (width) x 90mm (depth).
Checking distributor stock and pricing after the page loads.
| Depth | 90mm |
| Length | 25mm |
| Manufacturer Series | AFPOR Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Surface Mount |
| Network Type | ETHERNET |
| Number of I/Os | 16 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Current | 200mA |
| Output Type | NPN |
| Series | FP0R |
| Width | 60mm |
| RoHS | Compliant |
