
Compact programmable logic controller (PLC) with 16 outputs, designed for industrial automation and control applications. Features a DIN rail mount for easy integration into control panels. Operates reliably within a temperature range of 0°C to 55°C. Part of a modular and compact series, offering flexible control solutions.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 16 |
| Series | FP0R |
| RoHS | Compliant |
