Compact programmable logic controller featuring 16 digital inputs and 16 digital outputs, operating at 24V. Designed for industrial automation, this modular controller supports a wide operating temperature range from 0°C to 55°C and mounts conveniently on a DIN rail. Its robust construction and reliable performance make it suitable for demanding control applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 16 |
| Series | FP0R |
| RoHS | Compliant |