Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
AFP0RC32MP
Datasheet
Panasonic
AFP0RC32MP
Volume Production
CONTROL LOGIC 16 IN 16 OUT 24V
Industrial Automation & Control
Controllers
Industrial Automation & Control
Controllers
Programmable Logic Controllers (PLC)
Modular & Compact
CONTROL LOGIC 16 IN 16 OUT 24V
Mounting
DIN Rail
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
55°C
Min Operating Temperature
0°C
Mount
DIN Rail
Number of Outputs
16
Series
FP0R
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account