Compact programmable logic controller (PLC) featuring 16 digital inputs and 16 digital outputs. Operates within a temperature range of 0°C to 55°C and mounts conveniently on a DIN rail. Designed for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AFP0RC32MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 16 |
| Series | FP0R |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RC32MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.