The AFP0RC32P is a 32-point programmable logic controller module from Panasonic's AFPOR Series. It features 16 inputs and 16 outputs with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module is designed for surface mount and DIN rail mounting, with a termination type of screw. It has a depth of 30mm, length of 90mm, and width of 63.5mm. The module is approved by UL and CE, making it suitable for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Depth | 30mm |
| Length | 90mm |
| Manufacturer Series | AFPOR Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Surface Mount |
| Network Type | ETHERNET |
| Number of I/Os | 32 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Current | 200mA |
| Output Type | PNP |
| Series | FP0R |
| Termination | Screw |
| Width | 63.5mm |
| RoHS | Compliant |
