The AFP0RDA4 is a high-performance analog output expansion unit for the FP0R series PLC. It features 4 output channels supporting multiple voltage (-10 to +10V, -5 to +5V, 0 to +10V, 0 to +5V) and current (0 to 20mA, 4 to 20mA) ranges with 14-bit resolution. The unit offers a fast conversion speed of 500 μs for all channels and includes photocoupler insulation between output terminals and internal circuits.
Sign in to ask questions about the Panasonic AFP0RDA4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AFP0RDA4 technical specifications.
| Number of Output Channels | 4Channels |
| Resolution | 14bit |
| Conversion Speed | 500μs |
| Voltage Output Range | -10 to +10, -5 to +5, 0 to +10, 0 to +5V |
| Current Output Range | 0 to 20, 4 to 20mA |
| Output Impedance (Voltage) | 0.5 or lessΩ |
| Permissible Output Load Resistance (Current) | 500 or lessΩ |
| Overall Accuracy (Voltage) | ±0.2 (at 25°C)% F.S. |
| Accuracy (Current) | ±0.3 (at 25°C)% F.S. |
| Wiring Termination | Screw Terminal |
| RoHS | Compliant |
| Ce | Compliant |
Download the complete datasheet for Panasonic AFP0RDA4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.