PLC Expansion Unit, FP0R, E16, 8 Input, 8 Transistor Output, PNP, 0.3A, 24VDC
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 60mm |
| Length | 25mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | PNP |
| Series | FP0R |
| Termination | Rectangular |
| Width | 90mm |
| RoHS | Compliant |