
FP0R Series modular PLC expansion unit featuring 8 DC inputs and 8 relay outputs. This compact module offers screw termination and DIN rail mounting. Operating within a 0°C to 55°C temperature range, it is UL and CE approved. The module measures 25mm in length, 90mm in width, and 60mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AFP0RE16RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AFP0RE16RS technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 60mm |
| Input Type | DC |
| Length | 25mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Primary Type | MODULE |
| Series | FP0R |
| Termination | Screw |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RE16RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
