Panasonic AFP0RE16YT technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Length | 25mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 16 |
| Output Type | NPN |
| Series | FP0R |
| Termination | Rectangular |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RE16YT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.