
The AFP0RE8RS relay module from Panasonic features a 4-input, 4-output configuration with a maximum operating temperature of 55°C. It has a compact design with dimensions of 60mm depth, 25mm length, and 90mm width. The module is mounted on a DIN rail and has screw termination. It is part of the FP0R series and is suitable for use in industrial automation and control applications.
Panasonic AFP0RE8RS technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Length | 25mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Series | FP0R |
| Termination | Screw |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RE8RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
