
The AFP0RE8X is an 8-channel DIN rail module from Panasonic, designed for industrial automation and control applications. It features a rectangular termination and operates within a temperature range of 0 to 55°C. The module has a depth of 60mm, length of 25mm, and width of 90mm, making it suitable for compact installations. It is part of the FP0R series and is designed for use in programmable logic controllers (PLC).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AFP0RE8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 60mm |
| Length | 25mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Series | FP0R |
| Termination | Rectangular |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RE8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
