
The AFP0RE8YT is an 8-output NPN programmable logic controller module from Panasonic. It features a compact module package with dimensions of 60mm depth, 25mm length, and 90mm width. The module is designed for DIN rail mounting and operates within a temperature range of 0°C to 55°C. It is part of the FP0R series and has a rectangular termination.
Sign in to ask questions about the Panasonic AFP0RE8YT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AFP0RE8YT technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Length | 25mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 8 |
| Output Type | NPN |
| Series | FP0R |
| Termination | Rectangular |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RE8YT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
