Panasonic AFP0RF32CP technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | FP0R |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RF32CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.