The AFP7CPS31ES is a high-performance CPU module for the Panasonic FP7 Series PLC. It features built-in Ethernet/IP and Modbus TCP communication capabilities, alongside enhanced security encryption functions. The unit supports up to 64 expansion units and includes an integrated SD memory card slot for data logging and program storage up to 32GB.
Checking distributor stock and pricing after the page loads.
Panasonic AFP7CPS31ES technical specifications.
| Program Capacity | 120,000steps |
| Operation Speed | 11ns/step |
| Max. I/O Points | 16,384points |
| Supply Voltage | 24V DC |
| Ethernet Protocols | Ethernet/IP, Modbus TCP, FTP, MEWTOCOL |
| SD Memory Card Support | 32GB |
| RoHS | Compliant (2011/65/EU and 2015/863/EU) |
No datasheet is available for this part.