The AFP7DA4H is a high-speed analog expansion output unit designed for the Panasonic FP7 Series PLC. It features four channels capable of voltage or current output with a high resolution of 16-bit and a fast conversion speed of 25 microseconds per channel. The unit supports various output ranges including -10 to +10V, 0 to 10V, 0 to 5V, 1 to 5V, 0 to 20mA, and 4 to 20mA, providing high accuracy of +/-0.05% F.S. at 25 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic AFP7DA4H technical specifications.
| Number of Channels | 4Channels |
| Resolution | 16bit |
| Conversion Speed | 25µs/channel |
| Accuracy | ±0.05% F.S. |
| Voltage Output Range | -10 to +10, 0 to 10, 0 to 5, 1 to 5V |
| Current Output Range | 0 to 20, 4 to 20mA |
| RoHS | Compliant |
No datasheet is available for this part.