The AFP7MXY32DWD is a high-performance expansion module for the Panasonic FP7 PLC series. It serves as a multi-functional I/O unit featuring 16 points of DC inputs (NPN/PNP) and 16 points of NPN transistor outputs. This unit is specifically designed for high-speed motion control and precision tasks, providing 4 channels of high-speed counter inputs and 4 channels of Pulse/PWM outputs. Connection is facilitated via a standard MIL connector for streamlined wiring.
Checking distributor stock and pricing after the page loads.
| Input Points | 16points |
| Output Points | 16points |
| Input Type | DC (NPN or PNP) |
| Output Type | Transistor NPN |
| High Speed Counter Channels | 4CH |
| Pulse/PWM Output Channels | 4CH |
| Wiring Termination | MIL Connector |
| RoHS | Compliant |
| Safety Standards | CE, UL |