
5-Character, 2-Line, 3-Color Display Advanced Controller
Checking distributor stock and pricing after the page loads.
| Depth | 77.5mm |
| Display Type | LCD |
| Input Type | DC |
| Length | 48mm |
| Manufacturer Series | AFPE Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Surface Mount |
| Number of I/Os | 12 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Current | 5A |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | FP-E |
| Termination | Screw |
| Weight | 0.287lb |
| Width | 44.5mm |
| RoHS | Compliant |
