Panasonic AFPE224305 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 5 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | FP-E |
| Weight | 0.287lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPE224305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.