
The AFPX-A21 is a 2-input 3-output analog module from Panasonic's FP0R series. It has a voltage rating of 10V and a current rating of 20mA. The module is packaged in a module case and is RoHS compliant. The FP0R series is designed for use in a variety of applications, including industrial control and automation.
Panasonic AFPX-A21 technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FP0R |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AFPX-A21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
