FPX Control unit 24VDC power, IN:8, OUT:6 relay
Checking distributor stock and pricing after the page loads.
Panasonic AFPX-C14RD technical specifications.
| Depth | 79mm |
| Input Type | DC |
| Length | 60mm |
| Manufacturer Series | AFPX-C Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 14 |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Output Current | 2A |
| Output Type | RELAY |
| Series | FP-X |
| Termination | Screw |
| Weight | 0.617lb |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.