Panasonic AFPX-C14T technical specifications.
| Package/Case | 100 |
| Depth | 101.2mm |
| Input Type | DC |
| Length | 90mm |
| Manufacturer Series | AFPX-C Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 14 |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Output Current | 500mA |
| Output Type | NPN |
| Series | FP-X |
| Termination | Screw |
| Weight | 0.617lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-C14T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
