
The AFPX-C30R relay module is a 100-pin DIN rail mountable device with 40 I/Os, an output current of 2A, and a maximum output voltage of 240V. It operates within a temperature range of 0°C to 55°C and is compliant with RoHS regulations. The module is designed for use in industrial automation and control applications, particularly in programmable logic controllers (PLC) and modular compact systems.
Checking distributor stock and pricing after the page loads.
Panasonic AFPX-C30R technical specifications.
| Package/Case | 100 |
| Depth | 101.2mm |
| Input Type | DC |
| Length | 90mm |
| Manufacturer Series | AFPX-C Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 240V |
| Max Supply Voltage (DC) | 24V |
| Mount | Chassis Mount, DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 40 |
| Number of Inputs | 16 |
| Number of Outputs | 14 |
| Output Current | 2A |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FP-X |
| Termination | Screw |
| Weight | 1.1lb |
| Width | 100mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
