
The AFPX-C30T is a 32-point programmable logic controller module from Panasonic, designed for industrial automation and control applications. It features 16 inputs and 14 outputs, with a maximum output current of 500mA and an output type of NPN. The module is mounted on a DIN rail and can be terminated with a screw. It operates within a temperature range of 0-55°C and has a weight of 1.1lb. The AFPX-C30T is part of the FP-X series and the AFPX-C series, and is suitable for use in modular and compact PLC applications.
Panasonic AFPX-C30T technical specifications.
| Package/Case | 100 |
| Depth | 101.2mm |
| Input Type | DC |
| Length | 90mm |
| Manufacturer Series | AFPX-C Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 32 |
| Number of Inputs | 16 |
| Number of Outputs | 14 |
| Output Current | 500mA |
| Output Type | NPN |
| Series | FP-X |
| Termination | Screw |
| Weight | 1.1lb |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-C30T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
