
The AFPX-C60R is a 100-pin DIN rail mount relay module from Panasonic, designed for use in industrial automation and control applications. It features 60 I/Os, with 32 inputs and 28 outputs, and can handle an output current of 2A. The module is suitable for operating temperatures between 0°C and 55°C, and is compliant with RoHS regulations. It is part of the FP-X series and has a screw termination. The module measures 90mm in length, 100mm in width, and 101.2mm in depth, and weighs 1.8lb.
Panasonic AFPX-C60R technical specifications.
| Package/Case | 100 |
| Depth | 101.2mm |
| Input Type | DC |
| Length | 90mm |
| Manufacturer Series | AFPX-C Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 60 |
| Number of Inputs | 32 |
| Number of Outputs | 28 |
| Output Current | 2A |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FP-X |
| Termination | Screw |
| Weight | 1.8lb |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-C60R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
