
Control Unit, 100-240VAC, 4-Axis, 32 DCInputs, 28 NPN Out, 32K Program Sz, FP-X
Checking distributor stock and pricing after the page loads.
Panasonic AFPX-C60T technical specifications.
| Package/Case | 100 |
| Depth | 101.2mm |
| Input Type | DC |
| Length | 90mm |
| Manufacturer Series | AFPX-C Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 60 |
| Number of Inputs | 32 |
| Number of Outputs | 28 |
| Output Current | 500mA |
| Output Type | NPN |
| Series | FP-X |
| Termination | Screw |
| Weight | 1.8lb |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.
