FP-X CONTROL UNIT IN:32 OUT:28
Checking distributor stock and pricing after the page loads.
Panasonic AFPX-C60TD technical specifications.
| Input Type | DC |
| Length | 190mm |
| Manufacturer Series | AFPX-C Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 60 |
| Number of Inputs | 32 |
| Number of Outputs | 28 |
| Output Current | 500mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Series | FP-X |
| Weight | 1.8lb |
| Width | 90mm |
| RoHS | Compliant |