Panasonic AFPX-DA2 technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Input Type | ANALOG |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | Analog |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FP0R |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-DA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.