
The AFPX-E16R is an 8-channel relay module with 8 DC inputs and 8 relay outputs. It has a compact module package with dimensions of 79mm depth, 90mm length, and 60mm width. The module is designed for DIN rail mounting and can operate in a temperature range of 0-55°C. The AFPX-E16R is compliant with RoHS regulations and is suitable for use in industrial automation and control applications.
Panasonic AFPX-E16R technical specifications.
| Package/Case | Module |
| Depth | 79mm |
| Input Type | DC |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FP-X |
| Termination | Screw |
| Weight | 0.43lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-E16R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
