
The AFPX-E16T is an 8-channel DIN rail programmable logic controller module from Panasonic, rated for 24V DC input and 500mA current. It has a maximum operating temperature of 55°C and a minimum of 0°C. The module is RoHS compliant and has a weight of 0.397lb. It measures 90mm in length, 60mm in width, and 79mm in depth, with a screw termination. The module is part of the FP-X series and is designed for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
Panasonic AFPX-E16T technical specifications.
| Package/Case | Module |
| Current Rating | 500mA |
| Depth | 79mm |
| Input Type | DC |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | NPN, PNP |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FP-X |
| Termination | Screw |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.397lb |
| Width | 60mm |
| RoHS | Compliant |
No datasheet is available for this part.
