
This 16-input 14-output relay module from Panasonic features a DC input and operates within a temperature range of 0 to 55°C. The module is mounted on a DIN rail and has a weight of 1.1lb. It is compliant with RoHS regulations and is part of the FP-X series.
Panasonic AFPX-E30R technical specifications.
| Package/Case | Module |
| Depth | 82mm |
| Input Type | DC |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Number of Outputs | 14 |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FP-X |
| Termination | Screw |
| Weight | 1.1lb |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-E30R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
