I/O MODULE 16 DIG 14 RELAY 24V
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 14 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | FP-X |
| Termination | Screw |
| Weight | 0.984lb |
| RoHS | Compliant |