Panasonic AFPX-IN8 technical specifications.
| Max Supply Voltage (DC) | 24V |
| Number of Analog Inputs | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FP0R |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-IN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.