The AFPXHC30RD is a high-speed, expandable compact programmable logic controller (PLC) from the FP-XH series. It features a built-in Flash ROM with up to 40k steps capacity. This DC-powered control unit provides 16 NPN/PNP inputs and 14 relay outputs. It is designed for high-speed processing with a command processing speed of 0.04us for basic instructions and is compatible with FP-X and FP0R expansion units.
Checking distributor stock and pricing after the page loads.
| Supply Voltage | 24V DC |
| Number of Inputs | 16points |
| Input Type | NPN/PNP |
| Number of Outputs | 14points |
| Output Type | Relay |
| Program Capacity | 40000steps |
| Max I/O Capacity | 353points |
| Communication Port | USB, RS-232C |
| Weight | 0.99lbs |
| RoHS | Compliant |
| Ce | Certified |