Electromechanical Relay DPDT 1A 6VDC 257Ohm Surface Mount
Checking distributor stock and pricing after the page loads.
| Coil Current | 23.3mA |
| Coil Resistance | 257R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Depth | 7.4mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |