The AGN21009J is a DPDT relay from Panasonic with a maximum current rating of 1A and a maximum voltage rating of 110V DC or 125V AC. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting. The relay features a silver contact material and has a coil voltage of 9V DC. It can handle a coil current of 11.1mA and has a coil resistance of 810 ohms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 11.1mA |
| Coil Resistance | 810R |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |