The AGN2101HJ relay has a max current rating of 1A and a max voltage rating of 110V DC or 125V AC. It operates within a temperature range of -40°C to 85°C. The relay has a DPDT throw configuration and is mounted through a hole. The coil current is 66.7mA and coil resistance is 22.5R with a DC voltage of 1.5V. The contact material is silver.
Checking distributor stock and pricing after the page loads.
| Coil Current | 66.7mA |
| Coil Resistance | 22.5R |
| Coil Voltage (DC) | 1.5V |
| Contact Material | Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |