The AGN210A06J is a double pole double throw relay from Panasonic with a silver contact material and a coil voltage of 6V. It has a maximum current rating of 1A and can operate within a temperature range of -40°C to 85°C. The relay is designed for surface mount applications and has a maximum voltage rating of 110V DC and 125V AC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |