The AGN210A09J is a DPDT relay from Panasonic with a maximum current rating of 1A and a maximum voltage rating of 110V DC and 125V AC. It has a coil resistance of 810 ohms and a coil voltage of 9V DC. The relay has a silver contact material and operates between -40°C and 85°C. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Panasonic AGN210A09J technical specifications.
| Coil Current | 11.1mA |
| Coil Resistance | 810R |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |